LXM2-PL01-0000 LED Lighting Color LUXEON Rebel Color Amber 591nm (Typ) 1812 (4532 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 3.17200 $31.72
100 2.59840 $259.84
500 2.19052 $1,095.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1416-1027-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.00923
  • Digi-Reel®  : 1416-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LXM2-PL01-0000

Datasheet
Digi-Key Part Number 1416-1027-1-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXM2-PL01-0000
Copy  
Description LED LUXEON REBEL PC AMBER SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color LUXEON Rebel Color Amber 591nm (Typ) 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Rebel Color
Packaging Cut Tape (CT) 
Part Status Active
Color Amber
Wavelength 591nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 103 lm/W
Current - Max 700mA
Luminous Flux @ Current/Temperature 110lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package SMD
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 10°C/W
Base Part Number LXM2-PL01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

OPC11SPOT

LENS CLEAR 10DEG SPOT ADHESIVE

Dialight

$3.19000 Details

803117

SQUARE THERM CLAD BRD LUXEON REB

Bergquist

$1.61000 Details
You May Also Be Interested In

LXML-PX02-0000

LED LUXEON REBEL LIME SMD

Lumileds

$5.04000 Details

LXML-PM01-0100

LED LUXEON REBEL GREEN SMD

Lumileds

$4.49000 Details

LXM2-PD01-0050

LED LUXEON REBEL RED SMD

Lumileds

$3.36000 Details

L135-A589003500000

LED LUXEON 3535L AMBER 2SMD

Lumileds

$1.03000 Details

LXML-PM01-0090

LED LUXEON REBEL GREEN SMD

Lumileds

$4.56000 Details

LXML-PE01-0070

LED LUXEON REBEL CYAN SMD

Lumileds

$4.39000 Details
Additional Resources
Standard Package 1
Other Names 1416-1027-1
1417-1027-1
1417-1027-1-ND