Add To Favorites
LXK8-PW40-0016A LED Lighting COBs, Engines, Modules LED Module LUXEON K White, Neutral Starboard
Product Overview
Digi-Key Part Number 1416-1066-ND
Copy   1416-1066-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXK8-PW40-0016A

Copy   LXK8-PW40-0016A
Description LED MOD LUXEON K NEU WHITE STAR
Copy   LED MOD LUXEON K NEU WHITE STAR
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LUXEON K White, Neutral Starboard

Copy   LED Lighting COBs, Engines, Modules LED Module LUXEON K White, Neutral Starboard
Documents & Media
Datasheets LUXEON K Datasheet
LUXEON K Brief
Mfg Application Notes LUXEON K Assembly, Handling
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL Luxeon K Device EOL 3/May/2016
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON K
Packaging ? Tray ?
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1860 lm (1680 lm ~ 2010 lm)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 42V
Lumens/Watt @ Current - Test 127 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 100°
Features -
Size / Dimension 24.35mm L x 24.45mm W
Height 3.42mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • SSLCS-CM012-002 - Aavid, Thermal Division of Boyd Corporation | 1061-1031-ND DigiKey Electronics
  • SSLCS-CM012-002
  • Aavid, Thermal Division of Boyd Corporation
  • ROUND ACTIVE COOLING SPOTLIGHTS
  • Unit Price $15.41000
  • 1061-1031-ND
  • 2173470-1 - TE Connectivity AMP Connectors | A107380-ND DigiKey Electronics
  • 2173470-1
  • TE Connectivity AMP Connectors
  • HOLDER LED SOCKET SOLDERLESS
  • Unit Price $1.11000
  • A107380-ND
  • HSLCS-CALBL-001 - Aavid, Thermal Division of Boyd Corporation | 1061-1037-ND DigiKey Electronics
  • HSLCS-CALBL-001
  • Aavid, Thermal Division of Boyd Corporation
  • ROUND HEAT SINK SPOTLIGHTS
  • Unit Price $11.68000
  • 1061-1037-ND
  • NX300101 - Aavid, Thermal Division of Boyd Corporation | 1061-1056-ND DigiKey Electronics
  • NX300101
  • Aavid, Thermal Division of Boyd Corporation
  • ROUND HEAT SINK SPOTLIGHTS
  • Unit Price $13.68000
  • 1061-1056-ND
Additional Resources
Standard Package ? 240
Other Names 1416-1066
1417-1066
1417-1066-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.89000 $22.89
10 20.23100 $202.31
25 17.67560 $441.89
100 16.63750 $1,663.75

Submit a request for quotation on quantities greater than those displayed.

07:23:13 9/23/2018