Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1416-1065-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

LXK8-PW40-0012A

Description LED MOD LUXEON K NEU WHITE STAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LUXEON K White, Neutral Starboard

Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON K
Packaging ? Tray ?
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1329 lm (1250 lm ~ 1500 lm)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 31.5V
Lumens/Watt @ Current - Test 121 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 100°
Features -
Size / Dimension 24.35mm L x 24.45mm W
Height 3.42mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Associated Product
Additional Resources
Standard Package ? 240
Other Names 1416-1065
1417-1065
1417-1065-ND

12:25:35 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.03000 $18.03
10 17.26200 $172.62
25 13.42600 $335.65
100 11.98750 $1,198.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback