Add To Favorites
LXA7-PW50 LED Lighting LUXEON R White, Cool 5000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.66200 $26.62
25 2.23600 $55.90
100 1.91660 $191.66
250 1.70368 $425.92
500 1.66376 $831.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1006-1-ND
Copy   1416-1006-1-ND
Quantity Available 2,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXA7-PW50

Copy   LXA7-PW50
Description LED LUXEON COOL WHITE 5000K 3SMD
Copy   LED LUXEON COOL WHITE 5000K 3SMD
Detailed Description

LED Lighting LUXEON R White, Cool 5000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric)

Copy   LED Lighting LUXEON R White, Cool 5000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON R
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 220 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.81V
Lumens/Watt @ Current - Test 112 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1006-1
1417-1006-1
1417-1006-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1006-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51250

11:49:10 10/22/2018