Add To Favorites
LX18-P130-3 LED Lighting LUXEON Rebel PLUS White, Warm 3000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.13100 $21.31
25 1.79040 $44.76
100 1.53450 $153.45
250 1.36396 $340.99
500 1.33200 $666.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1001-1-ND
Copy   1416-1001-1-ND
Quantity Available 758
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LX18-P130-3

Copy   LX18-P130-3
Description LED LUXEON WARM WHITE 3000K 3SMD
Copy   LED LUXEON WARM WHITE 3000K 3SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting LUXEON Rebel PLUS White, Warm 3000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)

Copy   LED Lighting LUXEON Rebel PLUS White, Warm 3000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON Rebel PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 95 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.76V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 4530
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 9°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • STAR THERM CLAD BRD LUXEON REBEL
  • Unit Price $1.01000
  • BER270-ND
  • OPC11SPOT - Dialight | 350-2194-ND DigiKey Electronics
  • OPC11SPOT
  • Dialight
  • LENS CLEAR 10DEG SPOT ADHESIVE
  • Unit Price $2.19000
  • 350-2194-ND
  • 803267 - Bergquist | BER295-ND DigiKey Electronics
  • 803267
  • Bergquist
  • STAR THERM CLAD BRD LUXEON REBEL
  • Unit Price $22.75000
  • BER295-ND
  • 803117 - Bergquist | BER263-ND DigiKey Electronics
  • 803117
  • Bergquist
  • SQUARE THERM CLAD BRD LUXEON REB
  • Unit Price $1.61000
  • BER263-ND
You May Also Be Interested In
  • LXML-PR01-0500 - Lumileds | 1416-1038-1-ND DigiKey Electronics
  • LXML-PR01-0500
  • Lumileds
  • LED LUXEON REBEL ROYAL SMD
  • Unit Price $2.98000
  • 1416-1038-1-ND
  • 803127 - Bergquist | BER270-ND DigiKey Electronics
  • 803127
  • Bergquist
  • STAR THERM CLAD BRD LUXEON REBEL
  • Unit Price $1.01000
  • BER270-ND
  • LXML-PWN2 - Lumileds | 1416-1044-1-ND DigiKey Electronics
  • LXML-PWN2
  • Lumileds
  • LED LUXEON NEU WHITE 4100K 3SMD
  • Unit Price $2.64000
  • 1416-1044-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1001-1
1417-1001-1
1417-1001-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1001-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.21200
  • Digi-Reel® ? : 1416-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®

17:35:35 1/22/2019