• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1416-1562-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LMZ8-RW40

Description LED LUXEON NEU WHITE 4000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting LUXEON MZ White, Neutral 4000K 5.6V 1.4A 120° 1716 (4240 Metric)

Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON MZ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 880 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 5.6V
Lumens/Watt @ Current - Test 112 lm/W
CRI (Color Rendering Index) 80
Current - Max 2.4A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1716 (4240 Metric)
Supplier Device Package -
Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max) 0.033" (0.84mm)
Thermal Resistance of Package 1.25°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1562-1

14:01:55 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1562-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.81250
Send Feedback