Photo Not Available
L2C5-40901202E0600 LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle
Product Overview
Digi-Key Part Number L2C5-40901202E0600-ND
Copy   L2C5-40901202E0600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L2C5-40901202E0600

Copy   L2C5-40901202E0600
Description LED COB 4000K 90CRI WHITE
Copy   LED COB 4000K 90CRI WHITE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CoB Core Range Gen 3
Packaging ? Tube ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 824 lm (Typ)
Current - Test 200mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 119 lm/W
Current - Max 400mA
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 12.00mm L x 15.00mm W
Height 1.50mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1805550002 - Molex, LLC | WM10644-ND DigiKey Electronics
  • 1805550002
  • Molex, LLC
  • FLYNG WR COB HLDR ASSY FOR CXA13
  • Unit Price $3.02000
  • WM10644-ND
  • 2213678-3 - TE Connectivity AMP Connectors | A124443-ND DigiKey Electronics
  • 2213678-3
  • TE Connectivity AMP Connectors
  • Z35 MINI LED HOLDER 12*15MM PANH
  • Unit Price $2.12000
  • A124443-ND
  • 2213678-4 - TE Connectivity AMP Connectors | A124444-ND DigiKey Electronics
  • 2213678-4
  • TE Connectivity AMP Connectors
  • Z35 MINI LED HOLDER 12*15MM COUN
  • Unit Price $2.12000
  • A124444-ND
  • Photo Not Available
  • 2213118-2
  • TE Connectivity AMP Connectors
  • LUMAWISE LED HOLDER Z32 LOW PROF
  • Unit Price $2.33000
  • 2213118-2-ND
Additional Resources
Standard Package ? 20

17:32:21 12/12/2018