Photo Not Available
L2C5-30901204E13B0 LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Product Overview
Digi-Key Part Number L2C5-30901204E13B0-ND
Copy   L2C5-30901204E13B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L2C5-30901204E13B0

Copy   L2C5-30901204E13B0
Description LED COB 3000K 90CRI WHITE
Copy   LED COB 3000K 90CRI WHITE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CoB Core Range Gen 3
Packaging ? Tube ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test -
Current - Test 450mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.8V
Lumens/Watt @ Current - Test -
Current - Max 900mA
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 20.00mm L x 24.00mm W
Height 1.50mm
Light Emitting Surface (LES) 13.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 20

05:31:20 9/21/2018