Photo Not Available
L2C5-27901202E0600 LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Product Overview
Digi-Key Part Number L2C5-27901202E0600-ND
Copy   L2C5-27901202E0600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L2C5-27901202E0600

Copy   L2C5-27901202E0600
Description LED COB 2700K 90CRI WHITE
Copy   LED COB 2700K 90CRI WHITE
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1416-1430-ND L2C1-2790120206A00 Lumileds Tube ? 37 - Immediate
$8.57000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CoB Core Range Gen 3
Packaging ? Tube ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 736 lm (Typ)
Current - Test 200mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 107 lm/W
Current - Max 400mA
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 12.00mm L x 15.00mm W
Height 1.50mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

00:41:36 11/17/2018