USD
Favorite

L2C2-30701216E2300 LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square
In Stock: 534
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.50000 $37.50
10 31.92200 $319.22
100 30.04750 $3,004.75

Submit a request for quotation on quantities greater than those displayed.

L2C2-30701216E2300

Datasheet
Digi-Key Part Number 1416-1755-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L2C2-30701216E2300
Copy  
Description LED COB CORE RANGE WARM WHITE
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON CoB Core Range
Packaging Tube 
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 8032lm (Typ)
Current - Test 1.6A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 143 lm/W
Current - Max 3.2A
CRI (Color Rendering Index) 70
Viewing Angle 115°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 1.50mm
Light Emitting Surface (LES) 23.00mm Dia
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

F13380_ANGELA-M

REFLECTOR RND 119.5MM 74.5MM M

Ledil

$13.83000 Details

C11979_LENA-S

REFLECTOR 111MM RND PC 80MM HT

Ledil

$19.04000 Details

C12597_LENINA-S

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$10.03000 Details

C12599_LENINA-W

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$10.03000 Details

F14532_ANGELETTE-S

REFLECTOR ROUND 1 POS 110MM (D)

Ledil

$8.35844 Details

C14346_ANGELETTE-WAS

REFLECTOR RND 1POS 97.2X83.4MM

Ledil

$17.99000 Details
Additional Resources
Standard Package 50
Other Names 1416-1755-5