Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1416-1342-ND
Quantity Available 156
Can ship immediately

Manufacturer Part Number


Description LED LUXEON MATRIX 3000K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible

Product Attributes Select All
Manufacturer Lumileds
Series LUXEON XF-3535L
Packaging ? Cut Strip
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 1512 lm (Typ)
Current - Test 600mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 600.00mm L x 10.00mm W
Height 1.23mm
Light Emitting Surface (LES) -
Lens Type Flat
Additional Resources
Standard Package ? 25
Other Names 1416-1342

07:41:13 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
10 11.16000 $111.60
25 8.68000 $217.00
100 7.75000 $775.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback