Add To Favorites
Photo Not Available
L235-2790AHLGBAAC0 LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.89000 $16.89
10 16.25300 $162.53
25 13.08200 $327.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L235-2790AHLGBAAC0-ND
Copy   L235-2790AHLGBAAC0-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L235-2790AHLGBAAC0

Copy   L235-2790AHLGBAAC0
Description LED 3535L 2700K 90CRI WARM WHITE
Copy   LED 3535L 2700K 90CRI WARM WHITE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible

Copy   LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON XF-3535L
Packaging ? Strip
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 1224 lm (Typ)
Current - Test 600mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 113 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 85
Viewing Angle -
Features -
Size / Dimension 600.00mm L x 10.00mm W
Height 1.23mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 24V-MB100-WW-12M - Inspired LED, LLC | 1647-10656-1-ND DigiKey Electronics
  • 24V-MB100-WW-12M
  • Inspired LED, LLC
  • 24V, MEGA 120LED/M, 100OHM, WARM
  • Unit Price $2.39000
  • 1647-10656-1-ND
Additional Resources
Standard Package ? 100

15:16:27 12/13/2018