Add To Favorites
L1T2-5085000000000 LED Lighting LUXEON TX White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 2.83800 $28.38
25 2.38400 $59.60
100 2.04340 $204.34
250 1.81632 $454.08
500 1.77376 $886.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1323-1-ND
Copy   1416-1323-1-ND
Quantity Available 910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1T2-5085000000000

Copy   L1T2-5085000000000
Description LED LUXEON COOL WHITE 5000K 2SMD
Copy   LED LUXEON COOL WHITE 5000K 2SMD
Detailed Description

LED Lighting LUXEON TX White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad

Copy   LED Lighting LUXEON TX White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON TX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 217 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 85
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max) 0.083" (2.12mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1323-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1416-1323-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 910 - Immediate
  • Unit Price: Digi-Reel®

08:57:02 1/18/2019