Add To Favorites
Product Overview
Digi-Key Part Number 1416-1322-1-ND
Quantity Available 1,170
Can ship immediately
Manufacturer

Manufacturer Part Number

L1T2-5080000000000

Description LED LUXEON COOL WHITE 5000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LUXEON TX White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 247 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max) 0.083" (2.12mm)
Thermal Resistance of Package 3°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1322-1

14:46:30 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.75000 $27.50
25 2.31000 $57.75
100 1.98000 $198.00
250 1.76000 $440.00
500 1.71876 $859.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1322-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.56250
  • Digi-Reel® ? : 1416-1322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback