Add To Favorites
L1IZ-0940000000000 Infrared (IR) Emitter 940nm 2.9V 1A 300mW/sr @ 1A (Typ) 150° 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.01900 $30.19
25 2.53600 $63.40
100 2.17380 $217.38
250 1.93228 $483.07
500 1.88700 $943.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1998-1-ND
Copy   1416-1998-1-ND
Quantity Available 419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1IZ-0940000000000

Copy   L1IZ-0940000000000
Description LED INFRARED SMD
Copy   LED INFRARED SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 2.9V 1A 300mW/sr @ 1A (Typ) 150° 2-SMD, No Lead

Copy   Infrared (IR) Emitter 940nm 2.9V 1A 300mW/sr @ 1A (Typ) 150° 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON IR Compact
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 300mW/sr @ 1A (Typ)
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 2.9V
Viewing Angle 150°
Orientation Top View
Operating Temperature -30°C ~ 125°C (TC)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LXZ1-PE01 - Lumileds | 1416-1054-1-ND DigiKey Electronics
  • LXZ1-PE01
  • Lumileds
  • LED LUXEON Z CYAN 500NM 2SMD
  • Unit Price $2.77000
  • 1416-1054-1-ND
  • LXZ1-PM01 - Lumileds | 1416-1057-1-ND DigiKey Electronics
  • LXZ1-PM01
  • Lumileds
  • LED LUXEON Z GREEN 530NM 2SMD
  • Unit Price $2.77000
  • 1416-1057-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1998-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1998-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.71700
  • Digi-Reel® ? : 1416-1998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
  • Unit Price: Digi-Reel®

11:40:02 1/22/2019