Add To Favorites
Photo Not Available
L1CU-PCA1000000000 LED Lighting Color LUXEON CZ Amber 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 2.84200 $28.42
25 2.38680 $59.67
100 2.04600 $204.60
250 1.81864 $454.66
500 1.77600 $888.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-2039-1-ND
Copy   1416-2039-1-ND
Quantity Available 824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1CU-PCA1000000000

Copy   L1CU-PCA1000000000
Description LED LUXEON CZ AMBER SMD
Copy   LED LUXEON CZ AMBER SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color LUXEON CZ Amber 3-SMD, No Lead

Copy   LED Lighting Color LUXEON CZ Amber  3-SMD, No Lead
Documents & Media
Datasheets LUXEON CZ Datasheet
LUXEON CZ Brief
Mfg Application Notes LUXEON CZ Assembly, Handling Application Brief
PCN Packaging TR Pkg Chgs 17/Nov/2018
Online Catalog LUXEON CZ
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 81 lm/W
Current - Max 1.05A
Flux @ Current/Temperature - Test 78 lm (Typ)
Temperature - Test 85°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.036" (0.92mm)
Thermal Resistance of Package 3.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • C13055_EMMA-360
  • Ledil
  • LENS CLR 165-173DEG SID EMIT ADH
  • Unit Price $1.38010
  • 711-1790-ND
Additional Resources
Standard Package ? 1
Other Names 1416-2039-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-2039-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.61600
  • Digi-Reel® ? : 1416-2039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
  • Unit Price: Digi-Reel®

19:50:30 1/15/2019