Add To Favorites
L1C1-GRN1000000000 LED Lighting Color LUXEON C Green 530nm (520nm ~ 540nm) 0707 (1919 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.45000 $24.50
25 1.81760 $45.44
100 1.58060 $158.06
250 1.42256 $355.64
500 1.26452 $632.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1914-1-ND
Copy   1416-1914-1-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1C1-GRN1000000000

Copy   L1C1-GRN1000000000
Description LED LUXEON C GREEN 530NM
Copy   LED LUXEON C GREEN 530NM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color LUXEON C Green 530nm (520nm ~ 540nm) 0707 (1919 Metric)

Copy   LED Lighting Color LUXEON C Green 530nm (520nm ~ 540nm) 0707 (1919 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 530nm (520nm ~ 540nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 108 lm/W
Current - Max 1.05A
Flux @ Current/Temperature - Test 115 lm (Typ)
Temperature - Test 85°C
Viewing Angle 170°
Mounting Type Surface Mount
Package / Case 0707 (1919 Metric)
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 3.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1914-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1914-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.12363
  • Digi-Reel® ? : 1416-1914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,018 - Immediate
  • Unit Price: Digi-Reel®

03:35:09 1/23/2019