Add To Favorites
L1C1-5790000000000 LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.45000 $24.50
25 1.81760 $45.44
100 1.58060 $158.06
250 1.42256 $355.64
500 1.26452 $632.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1922-1-ND
Copy   1416-1922-1-ND
Quantity Available 901
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1C1-5790000000000

Copy   L1C1-5790000000000
Description LED LUXEON C COOL WHT 5000K 2SMD
Copy   LED LUXEON C COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 2-SMD, No Lead Exposed Pad

Copy   LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 2-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 118 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.225A
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 2.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
  • OD-110L - Opto Diode Corp | 958-1005-ND DigiKey Electronics
  • OD-110L
  • Opto Diode Corp
  • EMITTER IR 850NM 500MA TO-39
  • Unit Price $16.59000
  • 958-1005-ND
  • OD-250 - Opto Diode Corp | 958-1007-ND DigiKey Electronics
  • OD-250
  • Opto Diode Corp
  • EMITTER IR 850NM 500MA TO-39
  • Unit Price $13.09000
  • 958-1007-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1922-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1922-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.12363
  • Digi-Reel® ? : 1416-1922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®

18:04:05 1/20/2019