USD
Favorite

L135-A589003500000 LED Lighting Color LUXEON 3535L Amber 1414 (3535 Metric)
Price & Procurement
11,017 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 0.99800 $9.98
100 0.61410 $61.41
500 0.52196 $260.98
1,000 0.47975 $479.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1439-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.36234
  • Cut Tape (CT)  : 1416-1439-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,017 - Immediate
  • Unit Price: $1.23000

L135-A589003500000

Datasheet
Digi-Key Part Number 1416-1439-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L135-A589003500000
Copy  
Description LED LUXEON 3535L AMBER 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Color LUXEON 3535L Amber 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON 3535L
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength -
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
Current - Max 200mA
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 25°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

L135-G525003500000

LED LUXEON 3535L GREEN 530NM

Lumileds

$0.78000 Details

L135-B475003500000

LED LUXEON 3535L BLUE 475NM

Lumileds

$0.87000 Details

LXM2-PL01-0000

LED LUXEON REBEL PC AMBER SMD

Lumileds

$4.03000 Details

KY DMLN31.23-GYJX-46-J3T3-Z

SYNIOS P2720 YELLOW

OSRAM Opto Semiconductors Inc.

$0.68000 Details

MLEAMB-A1-0000-000X01

LED XLAMP MLE AMBER 590NM 4SMD

Cree Inc.

$0.77000 Details
Additional Resources
Standard Package 1
Other Names 1416-1439-6