L130-2580002011001 LED Lighting LUXEON 3020 White, Warm 2500K 3.05V 120mA 110° 1208 (3020 Metric)
Product Overview
Digi-Key Part Number 1416-1725-1-ND
Copy   1416-1725-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L130-2580002011001

Copy   L130-2580002011001
Description WARM-WHITE 3020 80 CRI
Copy   WARM-WHITE 3020 80 CRI
Detailed Description

LED Lighting LUXEON 3020 White, Warm 2500K 3.05V 120mA 110° 1208 (3020 Metric)

Copy   LED Lighting LUXEON 3020 White, Warm 2500K 3.05V 120mA 110° 1208 (3020 Metric)
Documents & Media
Datasheets LUXEON 3020 Datasheet
LUXEON 3020 Prod Brief
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON 3020
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 2500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 45 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.024" (0.62mm)
Thermal Resistance of Package 13°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1416-1725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1725-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14847

17:41:13 10/19/2018