Add To Favorites
L128-3080EB3500001 LED Lighting LUXEON 2835 White, Warm 3000K 6.2V 60mA 120° 1411 (3528 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.27200 $2.72
25 0.23560 $5.89
100 0.18120 $18.12
250 0.14720 $36.80
500 0.10870 $54.35
1,000 0.09058 $90.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1928-1-ND
Copy   1416-1928-1-ND
Quantity Available 10,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L128-3080EB3500001

Copy   L128-3080EB3500001
Description LUXEON 2835E 6V 3000K 80CRI
Copy   LUXEON 2835E 6V 3000K 80CRI
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LUXEON 2835 White, Warm 3000K 6.2V 60mA 120° 1411 (3528 Metric)

Copy   LED Lighting LUXEON 2835 White, Warm 3000K 6.2V 60mA 120° 1411 (3528 Metric)
Documents & Media
Datasheets LUXEON 2835 Line Datasheet
LUXEON 2835 Line Brief
Other Related Documents LUXEON 2835 Application Brief
Design Resources Development Tool Selector
PCN Packaging TR Pkg Chgs 17/Nov/2018
Online Catalog LUXEON 2835 Series
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON 2835
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 49 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 80
Current - Max 120mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2835
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1416-1928-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1928-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07418
  • Digi-Reel® ? : 1416-1928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,669 - Immediate
  • Unit Price: Digi-Reel®

01:47:30 1/24/2019