Add To Favorites
Product Overview
Digi-Key Part Number 1416-1925-1-ND
Quantity Available 6,503
Can ship immediately
Manufacturer

Manufacturer Part Number

L128-2780CB3500001

Description LUXEON 2835C 6V 2700K 80CRI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LUXEON 2835 White, Warm 2700K 6V 120mA 120° 1411 (3528 Metric)

Documents & Media
Datasheets Luxeon 2835 Line Datasheet
Luxeon 2835 Line Brief
Design Resources Development Tool Selector
Online Catalog LUXEON 2835 Series
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON 2835
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 103 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 143 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2835
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1416-1925-1

19:34:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.35700 $3.57
25 0.29760 $7.44
100 0.25630 $25.63
250 0.22880 $57.20
500 0.19676 $98.38
1,000 0.15192 $151.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1925-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel® ? : 1416-1925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback