Add To Favorites
Photo Not Available
SSL-LXTO46UV2C-F Ultraviolet (UV) LED Indication - Discrete 3.7V TO-46-2 Metal Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
10 17.43800 $174.38
25 13.56240 $339.06
100 11.62500 $1,162.50
250 11.04376 $2,760.94
500 10.46250 $5,231.25
1,000 9.88125 $9,881.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSL-LXTO46UV2C-F-ND
Copy   SSL-LXTO46UV2C-F-ND
Quantity Available 1,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LXTO46UV2C-F

Copy   SSL-LXTO46UV2C-F
Description LED ULTRA CLR TO46-2 METAL CAN
Copy   LED ULTRA CLR TO46-2 METAL CAN
Detailed Description

Ultraviolet (UV) LED Indication - Discrete 3.7V TO-46-2 Metal Can

Copy   Ultraviolet (UV)  LED Indication - Discrete 3.7V TO-46-2 Metal Can
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Ultraviolet (UV)
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Round with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.7V
Current - Test 20mA
Viewing Angle 16°
Wavelength - Dominant -
Wavelength - Peak 405nm
Features -
Package / Case TO-46-2 Metal Can
Supplier Device Package TO-46-2, Metal Can
Size / Dimension -
Height (Max) 6.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RVXD-280-SM-071005 - RayVio Corporation | 1807-1021-1-ND DigiKey Electronics
  • RVXD-280-SM-071005
  • RayVio Corporation
  • XD SERIES SMD,275-285NM, 3-5MW 1
  • Unit Price $8.75000
  • 1807-1021-1-ND
  • SML-LXL8047UVC - Lumex Opto/Components Inc. | 67-2178-ND DigiKey Electronics
  • SML-LXL8047UVC
  • Lumex Opto/Components Inc.
  • LED ROUND PURPLE UV SMD
  • Unit Price $12.85000
  • 67-2178-ND
  • SSL-LX5093VC - Lumex Opto/Components Inc. | 67-2064-ND DigiKey Electronics
  • SSL-LX5093VC
  • Lumex Opto/Components Inc.
  • LED PURPLE CLEAR T-1 3/4 T/H
  • Unit Price $1.26000
  • 67-2064-ND
  • AA3528VRVFS/A - Kingbright | 754-1535-1-ND DigiKey Electronics
  • AA3528VRVFS/A
  • Kingbright
  • LED PURPLE CLEAR SMD
  • Unit Price $0.80000
  • 754-1535-1-ND
  • VLMU3100-GS08 - Vishay Semiconductor Opto Division | VLMU3100-GS08CT-ND DigiKey Electronics
  • VLMU3100-GS08
  • Vishay Semiconductor Opto Division
  • EMITTER UV 405NM 30MA PLCC
  • Unit Price $0.66000
  • VLMU3100-GS08CT-ND
Additional Resources
Standard Package ? 500
Other Names Q7462605
Q8866217
Q8866217A

15:22:24 1/17/2019