Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SSL-LX5573GD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSL-LX5573GD

Description LED GREEN DIFF 5MM SQUARE T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green LED Indication - Discrete 2.1V Radial

Documents & Media
Datasheets SSL-LX5573GD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style/Size Square with Flat Top, 5.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package Square Type LED
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 7.20mm
 
Additional Resources
Standard Package ? 500

05:39:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10260 $205.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback