Add To Favorites
Photo Not Available
SSL-LX509E3SYT Yellow LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14840 $742.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSL-LX509E3SYT-ND
Copy   SSL-LX509E3SYT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX509E3SYT

Copy   SSL-LX509E3SYT
Description LED YELLOW CLEAR T-5 T/H
Copy   LED YELLOW CLEAR T-5 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow LED Indication - Discrete 2V Radial

Copy   Yellow  LED Indication - Discrete 2V Radial
Documents & Media
Datasheets SSL-LX509E3SYT Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Color Yellow
Configuration Independent
Lens Color Yellow
Lens Transparency Clear
Millicandela Rating 750mcd
Lens Style Oval with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case Radial
Supplier Device Package T-5
Size / Dimension 5.00mm Dia
Height (Max) 8.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500

12:46:59 10/16/2018