Add To Favorites
Photo Not Available
SSL-LX5099YGW Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14850 $742.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSL-LX5099YGW-ND
Copy   SSL-LX5099YGW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX5099YGW

Copy   SSL-LX5099YGW
Description LED GRN/YELLOW DIFF T-1 3/4 T/H
Copy   LED GRN/YELLOW DIFF T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads

Copy   Green, Yellow  LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads
Documents & Media
Datasheets SSL-LX5099YGW
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Green, Yellow
Configuration Common Cathode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 20mcd Green, 20mcd Yellow
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm Green, 585nm Yellow
Features -
Package / Case Radial - 3 Leads
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 11.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names Q845979

07:36:52 10/17/2018