Photo Not Available
SSL-LX5093BSRC/E Red LED Indication - Discrete 3V Radial
Product Overview
Digi-Key Part Number SSL-LX5093BSRC/E-ND
Copy   SSL-LX5093BSRC/E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX5093BSRC/E

Copy   SSL-LX5093BSRC/E
Description LED RED CLR T-1 3/4 BLINKING T/H
Copy   LED RED CLR T-1 3/4 BLINKING T/H
Detailed Description

Red LED Indication - Discrete 3V Radial

Copy   Red  LED Indication - Discrete 3V Radial
Documents & Media
Datasheets SSL-LX5093BSRC/E
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 3V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 660nm
Features Flashing
Package / Case Radial
Supplier Device Package T-1 3/4 BLINKING
Size / Dimension -
Height (Max) 8.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSL-LX5093BSRD - Lumex Opto/Components Inc. | 67-1499-ND DigiKey Electronics
  • SSL-LX5093BSRD
  • Lumex Opto/Components Inc.
  • LED RED DIFF T-1 3/4 BLINKNG T/H
  • Unit Price $1.21000
  • 67-1499-ND
Additional Resources
Standard Package ? 100

09:09:55 3/25/2019