Add To Favorites
Photo Not Available
SSL-LX3044SRD Red LED Indication - Discrete 1.7V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11289 $112.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSL-LX3044SRD-ND
Copy   SSL-LX3044SRD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX3044SRD

Copy   SSL-LX3044SRD
Description LED RED DIFFUSED T-1 T/H
Copy   LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red LED Indication - Discrete 1.7V Radial

Copy   Red  LED Indication - Discrete 1.7V Radial
Documents & Media
Datasheets SSL-LX3044SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 80mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 4.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:06:03 1/17/2019