Photo Not Available
SSL-LX2573GD-TR Green LED Indication - Discrete 2.2V Radial
Product Overview
Digi-Key Part Number SSL-LX2573GD-TR-ND
Copy   SSL-LX2573GD-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX2573GD-TR

Copy   SSL-LX2573GD-TR
Description LED GREEN DIFFUSED T/H
Copy   LED GREEN DIFFUSED T/H
Detailed Description

Green LED Indication - Discrete 2.2V Radial

Copy   Green  LED Indication - Discrete 2.2V Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
754-1200-ND WP113GDT Kingbright Bulk ? 56,564 - Immediate
$0.41000 1
Documents & Media
Datasheets SSL-LX2573GD-TR Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green
Configuration Independent
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 6mcd
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Radial
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 7.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 67-1046-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,171 - Immediate
  • Unit Price: $0.50000

20:29:14 9/25/2018