Photo Not Available
SSL-LX2559D3GD Green LED Indication - Discrete 2.2V Radial
Product Overview
Digi-Key Part Number SSL-LX2559D3GD-ND
Copy   SSL-LX2559D3GD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX2559D3GD

Copy   SSL-LX2559D3GD
Description LED GRN DIFF RECT 2.5MMX5MM T/H
Copy   LED GRN DIFF RECT 2.5MMX5MM T/H
Detailed Description

Green LED Indication - Discrete 2.2V Radial

Copy   Green  LED Indication - Discrete 2.2V Radial
Documents & Media
Datasheets SSL-LX2559D3GD Drawing
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package Rectangular 2.5mmx5mm
Size / Dimension -
Height (Max) 8.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:27:32 9/22/2018