Photo Not Available
SSL-LX25593GD Green LED Indication - Discrete 2.2V Radial
Product Overview
Digi-Key Part Number SSL-LX25593GD-ND
Copy   SSL-LX25593GD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL-LX25593GD

Copy   SSL-LX25593GD
Description LED GRN DIFF RECT 2.5MMX5MM T/H
Copy   LED GRN DIFF RECT 2.5MMX5MM T/H
Detailed Description

Green LED Indication - Discrete 2.2V Radial

Copy   Green  LED Indication - Discrete 2.2V Radial
Documents & Media
Datasheets SSL-LX25593GD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 3mcd
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package Rectangular 2.5mmx5mm
Size / Dimension -
Height (Max) 8.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM317LM/NOPB - Texas Instruments | LM317LM/NOPB-ND DigiKey Electronics
  • LM317LM/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA 8SOIC
  • Unit Price $0.83000
  • LM317LM/NOPB-ND
Additional Resources
Standard Package ? 1,000

17:15:34 9/18/2018