Add To Favorites
Product Overview
Digi-Key Part Number 67-1683-ND
Quantity Available 740
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-RM3091USBD-150

Description LED 3MM SUPBLUE 6"LDS REAR PNLMT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Panel Indicator Blue Diffused 60° 3.5V 30mA Round with Domed Top, 3mm (T-1) Wire Leads - 6" (152.40mm)

Documents & Media
Datasheets SSI-RM3091USBD-150
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Online Catalog Panel Mount Indicators
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Type LED
Lamp Color Blue
Lens Color Blue
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 3.5V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.20" (5.08mm)
Lens Style/Size Round with Domed Top, 3mm (T-1)
Millicandela Rating 60mcd
Wavelength - Peak 470nm
Viewing Angle 60°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSI-RM3091SYD-150 - Lumex Opto/Components Inc. | 67-1682-ND DigiKey Electronics
  • SSI-RM3091SYD-150
  • Lumex Opto/Components Inc.
  • LED 3MM SUP YEL 6"LDS REAR PNLMT
  • Unit Price $1.88000
  • 67-1682-ND
  • SSI-RM3091GD-150 - Lumex Opto/Components Inc. | 67-1675-ND DigiKey Electronics
  • SSI-RM3091GD-150
  • Lumex Opto/Components Inc.
  • LED 3MM GREEN 6"LDS REAR PANELMT
  • Unit Price $3.23000
  • 67-1675-ND
  • SSI-RM3091SUGD-150 - Lumex Opto/Components Inc. | 67-1688-ND DigiKey Electronics
  • SSI-RM3091SUGD-150
  • Lumex Opto/Components Inc.
  • LED 3MM SUP GREEN REAR PANEL MNT
  • Unit Price $2.48000
  • 67-1688-ND
  • SSI-RM3091ID-150 - Lumex Opto/Components Inc. | 67-1676-ND DigiKey Electronics
  • SSI-RM3091ID-150
  • Lumex Opto/Components Inc.
  • LED 3MM RED 6"LDS REAR PANEL MT
  • Unit Price $1.86000
  • 67-1676-ND
  • SSI-RM3091SRD-150 - Lumex Opto/Components Inc. | 67-1677-ND DigiKey Electronics
  • SSI-RM3091SRD-150
  • Lumex Opto/Components Inc.
  • LED 3MM SUP RED 6"LDS REAR PNLMT
  • Unit Price $1.96000
  • 67-1677-ND
Additional Resources
Standard Package ? 100
Other Names 67-1683
SSIRM3091USBD150

05:06:36 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 2.94800 $29.48
25 2.47600 $61.90
100 2.12220 $212.22
300 1.88640 $565.92
500 1.70956 $854.78
1,000 1.56807 $1,568.07
2,500 1.50322 $3,758.06
5,000 1.46196 $7,309.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback