Product Overview
Digi-Key Part Number | 67-2264-ND |
---|---|
Quantity Available |
104
Can ship immediately |
Manufacturer |
Lumex Opto/Components Inc. |
Manufacturer Part Number |
SSI-LXW06DNS-I |
Description | LED IND M6 PNL MT RED 2V IP67 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 16 Weeks |
Detailed Description |
LED Panel Indicator Red 6V 20mA Round with Flat Top Solder Lug |
Documents & Media
Datasheets | |
---|---|
Online Catalog |
QuasarBrite™ IP67 Panel Mount LED Indicators
|
10:44:06 4/26/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 9.34000 | $9.34 |
10 | 8.46000 | $84.60 |
25 | 6.69760 | $167.44 |
100 | 5.64000 | $564.00 |
250 | 5.28752 | $1,321.88 |
500 | 4.84688 | $2,423.44 |
1,000 | 4.58250 | $4,582.50 |
Submit a request for quotation on quantities greater than those displayed.