Add To Favorites
Photo Not Available
SSI-LXR5010SYD-150 LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Round with Domed Top, 5mm (T-1 3/4) Wire Leads - 6" (152.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.37225 $1,372.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSI-LXR5010SYD-150-ND
Copy   SSI-LXR5010SYD-150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSI-LXR5010SYD-150

Copy   SSI-LXR5010SYD-150
Description LED PANEL INDICATOR YELLOW 2.1V
Copy   LED PANEL INDICATOR YELLOW 2.1V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Round with Domed Top, 5mm (T-1 3/4) Wire Leads - 6" (152.40mm)

Copy   LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Round with Domed Top, 5mm (T-1 3/4) Wire Leads - 6" (152.40mm)
Documents & Media
Datasheets SSI-LXR5010SYD-150 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Type LED
Lamp Color Yellow
Lens Color Yellow
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 2.1V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.32" (8.13mm)
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Millicandela Rating 300mcd
Wavelength - Peak 590nm
Viewing Angle 60°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

00:48:51 12/16/2018