Add To Favorites
Product Overview
Digi-Key Part Number 67-1543-ND
Quantity Available 4,488
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXMP5011GC-150

Description LED 12MM SQR GRN CLR 6"LDS PNLMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Panel Indicator Green Clear 60° 2.2V 25mA Square with Flat Top, 9.10mm Wire Leads - 6" (152.40mm)

Documents & Media
Datasheets SSI-LXMP5011GC-150
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert of Compliance
Online Catalog Panel Mount Indicators
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Type LED
Lamp Color Green
Lens Color Colorless
Lens Transparency Clear
Ratings Vf (Typ), If (Max)
Voltage 2.2V
Current 25mA
Panel Cutout Shape Square
Panel Cutout Dimensions 0.41" x 0.41" (10.41mm x 10.41mm)
Lens Style/Size Square with Flat Top, 9.10mm
Millicandela Rating 15mcd
Wavelength - Peak 565nm
Viewing Angle 60°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1543
SSILXMP5011GC150

06:59:54 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.62300 $16.23
25 1.20400 $30.10
100 1.04690 $104.69
250 0.94220 $235.55
500 0.83750 $418.75
1,000 0.71973 $719.73
2,500 0.68047 $1,701.18
5,000 0.65430 $3,271.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback