Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-1177-ND
Copy   67-1177-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSI-LXH55YD

Copy   SSI-LXH55YD
Description LED 5X5MM SQR YEL DIFF PANEL MT
Copy   LED 5X5MM SQR YEL DIFF PANEL MT
Detailed Description

LED Panel Indicator Yellow Diffused 80° 2.1V 30mA Square with Flat Top, 4.40mm

Copy   LED Panel Indicator Yellow Diffused 80° 2.1V 30mA Square with Flat Top, 4.40mm
Documents & Media
Datasheets SSI-LXH55YD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Type LED
Lamp Color Yellow
Lens Color Yellow
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 2.1V
Current 30mA
Panel Cutout Shape Square
Panel Cutout Dimensions 0.35" x 0.35" (8.89mm x 8.89mm)
Lens Style Square with Flat Top
Lens Size 4.40mm
Millicandela Rating 10mcd
Wavelength - Peak 585nm
Viewing Angle 80°
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSI-LXH55GD - Lumex Opto/Components Inc. | 67-1176-ND DigiKey Electronics
  • SSI-LXH55GD
  • Lumex Opto/Components Inc.
  • LED 5X5MM SQR GREEN DIFF PANELMT
  • Unit Price $0.71000
  • 67-1176-ND
Additional Resources
Standard Package ? 100
Other Names 67-1177
LU10077
SSILXH55YD

06:11:35 12/18/2018