Photo Not Available
SSF-LXH475YYGGD LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)
Product Overview
Digi-Key Part Number SSF-LXH475YYGGD-ND
Copy   SSF-LXH475YYGGD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475YYGGD

Copy   SSF-LXH475YYGGD
Description LED T-3MM 4HI GREEN/YLW DIFFUSED
Copy   LED T-3MM 4HI GREEN/YLW DIFFUSED
Detailed Description

LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)

Copy   LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets SSF-LXH475YYGGD Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Green (x 2), Yellow (x 2)
Wavelength - Peak 565nm, 585nm
Configuration 4 High
Current 20mA
Millicandela Rating 20mcd Green, 30mcd Yellow
Viewing Angle 60°
Lens Type Diffused
Lens Style Round
Lens Size 1.80mm Dia
Voltage Rating 2.2V Green, 2.1V Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

21:05:58 12/14/2018