Photo Not Available
SSF-LXH475SRC LED Circuit Board Indicator 4 High Red (x 4) Clear 1.8V 20mA Round with Domed Top, 3mm (T-1)
Product Overview
Digi-Key Part Number SSF-LXH475SRC-ND
Copy   SSF-LXH475SRC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475SRC

Copy   SSF-LXH475SRC
Description LED T-3MM 4HI RED CLEAR
Copy   LED T-3MM 4HI RED CLEAR
Detailed Description

LED Circuit Board Indicator 4 High Red (x 4) Clear 1.8V 20mA Round with Domed Top, 3mm (T-1)

Copy   LED Circuit Board Indicator 4 High Red (x 4) Clear 1.8V 20mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets SSF-LXH475SRC Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Red (x 4)
Wavelength - Peak 660nm
Configuration 4 High
Current 20mA
Millicandela Rating 300mcd
Viewing Angle 30°
Lens Type Clear
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 1.8V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

15:31:27 9/20/2018