Photo Not Available
SSF-LXH475SID LED Circuit Board Indicator 4 High Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm (T-1)
Product Overview
Digi-Key Part Number SSF-LXH475SID-ND
Copy   SSF-LXH475SID-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475SID

Copy   SSF-LXH475SID
Description LED T-3MM 4HI RED DIFFUSED
Copy   LED T-3MM 4HI RED DIFFUSED
Detailed Description

LED Circuit Board Indicator 4 High Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm (T-1)

Copy   LED Circuit Board Indicator 4 High Red (x 4) Diffused 2V 20mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets SSF-LXH475SID Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Red (x 4)
Wavelength - Peak 635nm
Configuration 4 High
Current 20mA
Millicandela Rating 600mcd
Viewing Angle 60°
Lens Type Diffused
Lens Style Round
Lens Size 1.80mm Dia
Voltage Rating 2V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

10:16:10 12/18/2018