• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SSF-LXH475SGC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSF-LXH475SGC

Description LED T-3MM 4HI GREEN DIFFUSED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Circuit Board Indicator 4 High Green (x 4) Clear 2.2V 20mA Round with Domed Top, 3mm (T-1)

Documents & Media
Datasheets SSF-LXH475SGC Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Green (x 4)
Wavelength - Peak 565nm
Configuration 4 High
Current 20mA
Millicandela Rating 200mcd
Viewing Angle 30°
Lens Type Clear
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
 
Additional Resources
Standard Package ? 120

13:57:00 5/23/2018

Send Feedback