Photo Not Available
SSF-LXH475IGW LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top, 3mm (T-1)
Product Overview
Digi-Key Part Number SSF-LXH475IGW-ND
Copy   SSF-LXH475IGW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475IGW

Copy   SSF-LXH475IGW
Description LED T-3MM 4HI GREEN/RED DIFFUSED
Copy   LED T-3MM 4HI GREEN/RED DIFFUSED
Detailed Description

LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top, 3mm (T-1)

Copy   LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets SSF-LXH475IGW Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Green, Red (x 4)
Wavelength - Peak 565nm, 635nm
Configuration 4 High
Current 20mA
Millicandela Rating 8mcd
Viewing Angle 80°
Lens Type Diffused, White
Lens Style Round
Lens Size 5.00mm Dia
Voltage Rating 2.2V Green, 2V Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

01:27:18 12/10/2018