Photo Not Available
SSF-LXH475IGIGD LED Circuit Board Indicator
Product Overview
Digi-Key Part Number SSF-LXH475IGIGD-ND
Copy   SSF-LXH475IGIGD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475IGIGD

Copy   SSF-LXH475IGIGD
Description LED IND 3MM QUAD
Copy   LED IND 3MM QUAD
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Documents & Media
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series *
Part Status Obsolete
Lens Style Round
Lens Size 1.80mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

02:35:03 1/23/2019