• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SSF-LXH475GYWXXSBD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSF-LXH475GYWXXSBD

Description LED T-3MM 4HI BLU/GRN/YLW DIFF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Circuit Board Indicator 4 High Blue (x 1), Green, Yellow (x 1), Blank (x 2) Diffused 4.5V Blue, 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)

Documents & Media
Datasheets SSF-LXH475GYWXXSBD Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Blue (x 1), Green, Yellow (x 1), Blank (x 2)
Wavelength - Peak 430nm, 565nm, 585nm
Configuration 4 High
Current 20mA
Millicandela Rating 30mcd
Viewing Angle 60°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 4.5V Blue, 2.2V Green, 2.1V Yellow
 
Additional Resources
Standard Package ? 120

09:18:49 5/24/2018

Send Feedback