Photo Not Available
SSF-LXH475GYW LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused, White 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)
Product Overview
Digi-Key Part Number SSF-LXH475GYW-ND
Copy   SSF-LXH475GYW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH475GYW

Copy   SSF-LXH475GYW
Description LED T-3MM 4HI GREEN/YLW DIFFUSED
Copy   LED T-3MM 4HI GREEN/YLW DIFFUSED
Detailed Description

LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused, White 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)

Copy   LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused, White 2.2V Green, 2.1V Yellow 20mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets SSF-LXH475GYW Drawing
PCN Obsolescence/ EOL SSF-LXH475 16/Nov/2016
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Obsolete
Color Green, Yellow (x 4)
Wavelength - Peak 565nm, 585nm
Configuration 4 High
Current 20mA
Millicandela Rating 8mcd
Viewing Angle 80°
Lens Type Diffused, White
Lens Style Square
Lens Size 3.00mm
Voltage Rating 2.2V Green, 2.1V Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

13:21:55 12/13/2018