Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.84200 $28.42
25 2.13840 $53.46
100 1.87440 $187.44
300 1.69840 $509.52
500 1.52240 $761.20
1,000 1.32440 $1,324.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-1288-ND
Copy   67-1288-ND
Quantity Available 1,826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH400SRD

Copy   SSF-LXH400SRD
Description LED 5MM 4-WIDE SUPER RED PC MNT
Copy   LED 5MM 4-WIDE SUPER RED PC MNT
Detailed Description

LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.7V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle

Copy   LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.7V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Documents & Media
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Red (x 4)
Wavelength - Peak 660nm
Configuration 4 Wide
Current 20mA
Millicandela Rating -
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage Rating 1.7V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 67-1288
LU2028B1

05:03:46 1/21/2019