Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.50120 $501.20
2,000 0.47614 $952.28
5,000 0.46540 $2,327.00
10,000 0.44750 $4,475.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-1377-2-ND
Copy   67-1377-2-ND
Quantity Available 17,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSF-LXH305SRD-TR

Copy   SSF-LXH305SRD-TR
Description LED 3MM RA SUPER RED DIFF SMD
Copy   LED 3MM RA SUPER RED DIFF SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle

Copy   LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Documents & Media
Datasheets SSF-LXH305SRD-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Online Catalog SSF Series LEDs
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red
Wavelength - Peak 660nm
Configuration Single
Current 20mA
Millicandela Rating 80mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage Rating 1.7V
Mounting Type Surface Mount, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSF-LXH305GD-TR - Lumex Opto/Components Inc. | 67-1375-1-ND DigiKey Electronics
  • SSF-LXH305GD-TR
  • Lumex Opto/Components Inc.
  • LED 3MM RA GREEN DIFFUSED SMD
  • Unit Price $1.50000
  • 67-1375-1-ND
  • 5300H1 - Visual Communications Company - VCC | L20011-ND DigiKey Electronics
  • 5300H1
  • Visual Communications Company - VCC
  • LED RED T1-3/4 RT ANG PCB
  • Unit Price $0.64000
  • L20011-ND
  • SSF-LXH305YD-TR - Lumex Opto/Components Inc. | 67-1376-1-ND DigiKey Electronics
  • SSF-LXH305YD-TR
  • Lumex Opto/Components Inc.
  • LED 3MM RA YELLOW DIFFUSED SMD
  • Unit Price $1.45000
  • 67-1376-1-ND
  • SSF-LXH305USBD-TR - Lumex Opto/Components Inc. | 67-1746-1-ND DigiKey Electronics
  • SSF-LXH305USBD-TR
  • Lumex Opto/Components Inc.
  • LED INGAN BLUE DIFF 470NM SMD
  • Unit Price $5.13000
  • 67-1746-1-ND
  • 5300H5 - Visual Communications Company - VCC | L20015-ND DigiKey Electronics
  • 5300H5
  • Visual Communications Company - VCC
  • LED GREEN T1-3/4 RT ANG PCB
  • Unit Price $0.64000
  • L20015-ND
Additional Resources
Standard Package ? 1,000
Other Names 67-1377-2
LU60441TR
SSFLXH305SRDTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 67-1377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,057 - Immediate
  • Unit Price: $1.58000
  • Digi-Reel® ? : 67-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,057 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SSF-LXH305SRD-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:17:15 6/20/2019