USD
Favorite

Photo Not Available
SSF-LXH250GID LED Circuit Board Indicator 2 High Green, Red Diffused Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39634 $792.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SSF-LXH250GID

Digi-Key Part Number SSF-LXH250GID-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSF-LXH250GID
Copy  
Description LED T-5MM DL 565NM GN/RD DFF PCB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Circuit Board Indicator 2 High Green, Red Diffused Through Hole, Right Angle

Copy  
Documents & Media
Environmental Information Lumex RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series *
Packaging Bulk 
Part Status Active
Color Green, Red Diffused
Configuration 2 High
Current -
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage Rating -
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5501207F

LED 5MM RT ANG LOW CUR YEL PCMNT

Dialight

$1.36000 Details

796981-6

TERM BLOCK PLUG 6POS STR 7.62MM

TE Connectivity AMP Connectors

$5.34000 Details

WP59BL/EGW

LED IND 5MM RA RED/GRN WHT DIFF

Kingbright

$0.70000 Details

PE-65857NL

COMMON MODE CHOKE 4LN SMD

Pulse Electronics Network

$5.45000 Details

PH2-230/120-101

CONN HEADER VERT 10POS 2.54MM

On Shore Technology Inc.

$0.15400 Details
Additional Resources
Standard Package 500