Add To Favorites
Photo Not Available
SML-LXR851SGSIC-TR Green, Red LED Indication - Discrete 2.2V Green, 2V Red 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14700 $882.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SML-LXR851SGSIC-TR-ND
Copy   SML-LXR851SGSIC-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-LXR851SGSIC-TR

Copy   SML-LXR851SGSIC-TR
Description LED GREEN/RED CLEAR SMD R/A SMD
Copy   LED GREEN/RED CLEAR SMD R/A SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green, Red LED Indication - Discrete 2.2V Green, 2V Red 2-SMD, No Lead

Copy   Green, Red  LED Indication - Discrete 2.2V Green, 2V Red 2-SMD, No Lead
Documents & Media
Datasheets SML-LXR851SGSIC-TR Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Green, 50mcd Red
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm Green, 636nm Red
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Surface Mount, Right Angle
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

01:49:47 10/20/2018