Add To Favorites
SML-LXIL0603SIC-TR Red LED Indication - Discrete 2.1V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52000 $5.20
100 0.33340 $33.34
500 0.28670 $143.35
1,000 0.22136 $221.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-2333-1-ND
Copy   67-2333-1-ND
Quantity Available 14,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-LXIL0603SIC-TR

Copy   SML-LXIL0603SIC-TR
Description 1.64X0.84X1.15MM TOP VIEW SMT LE
Copy   1.64X0.84X1.15MM TOP VIEW SMT LE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy   Red  LED Indication - Discrete 2.1V 0603 (1608 Metric)
Documents & Media
Datasheets SML-LXIL0603SIC-TR
Featured Product SML-LX0303SIUOGUSB LED
Online Catalog 0603 Narrow Beam Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1600mcd
Lens Style Round with Domed Top
Lens Size 0.79mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 75°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.64mm L x 0.84mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SML-LXIL0603SYC-TR - Lumex Opto/Components Inc. | 67-2335-1-ND DigiKey Electronics
  • SML-LXIL0603SYC-TR
  • Lumex Opto/Components Inc.
  • 1.64X0.84X1.15MM TOP VIEW SMT LE
  • Unit Price $0.67000
  • 67-2335-1-ND
  • SML-LXIL0603UPGCTR - Lumex Opto/Components Inc. | 67-2332-1-ND DigiKey Electronics
  • SML-LXIL0603UPGCTR
  • Lumex Opto/Components Inc.
  • 1.64X0.84X1.15MM TOP VIEW SMT LE
  • Unit Price $0.59000
  • 67-2332-1-ND
  • SML-LXIL0603USBCTR - Lumex Opto/Components Inc. | 67-2334-1-ND DigiKey Electronics
  • SML-LXIL0603USBCTR
  • Lumex Opto/Components Inc.
  • 1.64X0.84X1.15MM TOP VIEW SMT LE
  • Unit Price $0.63000
  • 67-2334-1-ND
  • MAX490ESA+ - Maxim Integrated | MAX490ESA+-ND DigiKey Electronics
  • MAX490ESA+
  • Maxim Integrated
  • IC TRANSCEIVER FULL 1/1 8SOIC
  • Unit Price $2.70000
  • MAX490ESA+-ND
  • Photo Not Available
  • BLM18DN221SH1D
  • Murata Electronics
  • FERRITEBEAD SMD Z100MHZ=220OHM 1
  • Unit Price $0.19000
  • 490-18565-1-ND
Additional Resources
Standard Package ? 1
Other Names 67-2333-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.19050
  • Digi-Reel® ? : 67-2333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,205 - Immediate
  • Unit Price: Digi-Reel®

19:23:56 8/24/2019