Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14800 $1,776.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-1665-2-ND
Copy   67-1665-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SML-LX15SYC-RP-TR

Copy   SML-LX15SYC-RP-TR
Description LED YELLOW CLEAR SOT23 SMD
Copy   LED YELLOW CLEAR SOT23 SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD

Copy   Yellow  LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Documents & Media
Datasheets SML-LX15SYC-RP-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package SOT-23
Size / Dimension 3.00mm L x 3.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 3,000
Other Names 67-1665-2
SMLLX15SYCRPTR

06:23:54 12/14/2018